Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Labfacility PVC Thermocouple Cables Flat Pair

<p>Flat pair construction thermocouple cables of types K, J and VX (KCB) with PVC insulation. Due to the conductors being laid flat the cable is very flexible and the cable is also waterproof, making these cables suitable for all-round general purpose use.</p>
  • Thermocouple extension cable for types K and J
  • Thermocouple compensating cable (VX) for type K thermocouple
  • Stranded conductors 7/0.2mm
  • Supplied on 100m reels
  • Tolerance Class 2
  • Insulation rating -10°C to +105°C
  • Jackets and cores colour coded to IEC 584-3
Mftrs. pt. no.TypeStrandsReel lengthOrder code
XE-2100-100K7/0.2100m61-3231
XE-2200-100J7/0.2100m61-3232
XE-2550-100VX (KCB)7/0.2100m61-3233

Trustpilot