Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Labfacility XE-2100-100 Type K PVC Insulated Flat Pair 100m Reel Cable

Extended range
Order Code:  

61-3231

 
Brand: Labfacility MPN: XE-2100-100
  • Quickly find another product in this range by Wire Type:

    PVC type J PVC Type K PVC Type Vx
Qty Unit Price (Ex VAT)
2+ £99.20
6+ £82.67

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 15/01/2025

Flat pair construction thermocouple cable of type K, with PVC insulation. Due to the conductors being laid flat the cable is very flexible and the cable is also waterproof, making these cables suitable for all-round general purpose use.


  • Thermocouple extension cable for type K thermocouple
  • Stranded conductors 7/0.2mm
  • Supplied on 100m reels
  • Tolerance Class 2
  • Insulation rating -10°C to +105°C
  • Jackets and cores colour coded to IEC 584-3
Length 100m
Strands/Strand Size 7/0.2mm
Wire Type PVC Type K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot