Labfacility Type K and J Industrial Thermocouples with Terminal Head

<p>Type K and type J thermocouples that are protected by a stainless steel sheath. The probes are terminated in a weatherproof aluminium terminal head with a screw fit lid. The Type K thermocouple has a temperature range of -100&deg;C to +1100&deg;C and the type J thermocouples temperature range is -100&deg;C to +760&deg;C. The weatherproof terminal head and stainless steel sheath make these thermocouples ideal for use in harsh environments and external situations.</p>
  • Probe diameter 6mm
  • Terminal head is IP67 rated
  • Available in several probe lengths in type K and type J types
  • M20 x 1.5mm cable entry
Mftrs. pt. no.TypeProbe Ø (mm)Probe length (mm)Sheath materialOrder code
XE-3249-001K6.0100310 SS61-3171
XE-3250-001K6.0150310 SS61-3172
XE-3252-001k6.0200310 SS61-3173
XE-3251-001K6.0300310 SS61-3174
XE-3254-001K6.0400310 SS61-3175
XE-3253-001K6.0500310 SS61-3176
XE-3255-001K6.0600310 SS61-3177
XE-3256-001J6.0100321 SS61-3178
XE-3257-001J6.0150321 SS61-3179
XE-3258-001J6.0200321 SS61-3180
XE-3259-001J6.0300321 SS61-3181
XE-3260-001J6.0400321 SS61-3182
XE-3261-001J6.0500321 SS61-3183
XE-3262-001J6.0600321 SS61-3184

Trustpilot