Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £42.99 |
25+ | £39.08 |
100+ | £34.38 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A type K thermocouple with a 200mm long probe that is protected by a 310 stainless steel sheath. The probe is terminated in a weatherproof aluminium terminal head with a screw fit lid. The weatherproof terminal head and stainless steel sheath make this thermocouple ideal for use in harsh environments and external situations.
Type | Type K thermocouple |
---|---|
Probe Temperature Range | -100 to +1100°C |
Termination | Terminal head |
To use this facility please Sign In.
Sign In