Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £45.88 |
25+ | £39.01 |
100+ | £33.44 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A type K thermocouple in a magnetic housing. The thermocouple is fitted with 2m of PFA insulated cable that has a stainless steel over-braid and is terminated by a miniature plug. The magentic housing exhibits a strong pull and the unit is ideal for rapid, reliable measurement sensing on ferrous surfaces.
Type | Type K thermocouple |
---|---|
Probe Temperature Range | -50 to +250°C |
Termination | Miniature IEC |
To use this facility please Sign In.
Sign In