LabGlass Burettes with Straight Bore PTFE Key Stopcock 50ml Class 'A'

Standard range
Order Code:

52-4084

Brand: LabGlass MPN: CH0240C-WT
  • Quickly find another product in this range by Capacity:

    25ml 50ml 100ml
Qty Unit Price (Ex VAT)
1+ £10.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional 15 due on 20/05/2025

Class A burette from LabGlass with a straight bore interchangeable PTFE key stopcock.


  • Capacity 50ml
  • Sub division 0.1ml
  • Tolerance ±0.05ml
  • White* graduation
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Manufacturer's part CH0240CWT
*Graduations may appear dark in the photograph to give contrast with the white background.
Type Stopcock burette
Capacity 50ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot