Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LabGlass Glass Bulb Form Pipette Class 'A' 15ml Green Coded, Blue Graduation

Standard range
Order Code:  

52-4192

 
Brand: LabGlass MPN: CH0559E
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £1.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 6 months

Class A Green colour coded -Blue Graduation bulb form pipette from LabGlass, made from borosilicate glass.


  • Capacity 15ml
  • Tolerance ±0.025ml
  • Colour code: green
  • One graduation mark
  • Class A
  • Conforms to DIN ISO 648 standard
  • Manufacturer's part CH0559E
Type Pipette
Capacity 15ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot