LappKabel 0035820 LiYCY (TP) Grey Data Cable 2 x 2 x 0.75mm²

Image Representative of Range

LappKabel 0035820 LiYCY (TP) Grey Data Cable 2 x 2 x 0.75mm²

Standard range
Order Code:

63-2824

Brand: LappKabel MPN: 35820/1 EAN-13: 2050000412097
Qty Unit Price (Ex VAT)
1+ £1.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
309 in Stock, despatched in 4 days

This screened data transmission cable from LappKabel consists of a number of twisted pairs in various sizes, sheathed in grey PVC.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® LiYCY (TP) Data cable
  • Colour: Grey
  • Core layout: finely stranded
  • Cross section 2 x 2 x 0.75mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • No. of leads 4
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 8.5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0814 (DIN 47414) and VDE 0812
  • Manufacturer's part 0035820

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 8.5mm
Colour Grey
Conductor Cross-section 2 x 2 x 0.75mm²
Insulation Material PVC
No. of Cores 2
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review