Christmas Opening Hours and Delivery Dates here
LAPP 2170266 UNITRONIC BUS CAN Violet Cable 1 x 2 x 0.5mm²

Image Representative of Range

LAPP 2170266 UNITRONIC BUS CAN Violet Cable 1 x 2 x 0.5mm²

Order Code:

63-6565

Brand: LAPP MPN: 2170266/1 EAN-13: 2050000728006
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
535 available to back orderBack-order availability date - 14/01/2026

This Controller Area Network (CAN) cable from LAPP consists of a bare stranded conductor with copper braid in a violet PVC sheath and is suitable for use in fixed installations.


  • Bend radius (no. of ODs for fixed installation): 8
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant
  • Cable Type: UNITRONIC® BUS
  • Colour: Violet
  • Core resistance: UNITRONIC® Bus CAN UL/CSA (loop): max 186Ω/km
  • UNITRONIC® Bus FD P CAN UL/CSA (loop) max. 159.8Ω/km
  • Cross section 1 x 2 x 0.5mm²
  • Halogen free
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +75°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -30°C
  • No. of leads 2
  • Operating capacity: (800 Hz) max. 40 nF/km
  • Outside diameter: 7.5mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: UL/CSA-standardised (UL/CSA)
  • Test voltage: 1500V
  • Wave impedance: 120 Ω
  • Manufacturer's part 2170266

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Violet
Number of Cores 1
Conductor Cross Section 1 x 2 x 0.5mm²
Insulation Material PVC
Cable Diameter 7.5mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review