Christmas Opening Hours and Delivery Dates here
LAPP 2170267 UNITRONIC BUS CAN Violet Cable 2 x 2 x 0.5mm²

Image Representative of Range

LAPP 2170267 UNITRONIC BUS CAN Violet Cable 2 x 2 x 0.5mm²

Order Code:

63-6566

Brand: LAPP MPN: 2170267
Qty Unit Price (Ex VAT)
1+ £4.87
10+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayBack-order availability date - 14/01/2026

This Controller Area Network (CAN) cable from LAPP consists of a bare stranded conductor with copper braid in a violet PVC sheath and is suitable for use in fixed installations.


  • Bend radius (no. of ODs for fixed installation): 8
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant
  • Cable Type: UNITRONIC® BUS
  • Colour: Violet
  • Core resistance: UNITRONIC® Bus CAN UL/CSA (loop): max 186O/km
  • UNITRONIC® Bus FD P CAN UL/CSA (loop) max. 159.8O/km
  • Cross section 2 x 2 x 0.5mm²
  • Halogen free
  • Insulation material: PVC
  • >
  • Max. temperature range (fixed installation): +75°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -30°C
  • No. of leads 4
  • Operating capacity: (800 Hz) max. 40 nF/km
  • Outside diameter: 9.6mm
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 1500V
  • Type: BUS CAN
  • Wave impedance: 120O
  • Manufacturer's part 2170267

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Violet
Number of Cores 2
Conductor Cross Section 2 x 2 x 0.5mm²
Insulation Material PVC
Cable Diameter 9.6mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review