Christmas Opening Hours and Delivery Dates here
LAPP 7027012 ÖLFLEX® TRUCK 170 FLRYY Black Data Cable 3 x 1mm²

Image Representative of Range

LAPP 7027012 ÖLFLEX® TRUCK 170 FLRYY Black Data Cable 3 x 1mm²

Order Code:

63-6743

Brand: LAPP MPN: 7027012
Qty Unit Price (Ex VAT)
5+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
142 available to back orderBack-order availability date - 14/01/2026

This low voltage sheathed cable from LAPP is ideal for use in commercial vehicle manufacture. It is resistant against UV and cold temperatures, and largely resistant against oil, weather and chemicals. This cable has 3 x 1mm² cores coloured black, brown and blue, with a black PVC sleeve.


  • Made up of lead-free PVC
  • ADR/GGVS Approbation
  • Cable features: UV-resistant, Oil-resistant
  • Cable Type: ÖLFLEX® TRUCK 170 Automotive wire
  • Colour: Black
  • Core layout: finely stranded according to DIN/ISO 6722-4
  • Cross section 3 x 1mm²
  • Max. temperature range (fixed installation): +85°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads 3
  • Nominal voltage: 60V
  • Outside diameter: 6.3mm
  • Sold per metre: Yes
  • Standards: DIN/ISO 4141 and DIN/ISO 6722
  • Manufacturer's part 7027012

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded DIN / ISO 6722-4
Insulation Material Polyvinyl chloride
Type FLRYY
Length Sold Per Metre
Number of Cores 3
Sold by Metre Yes
Standards/Test Marks DIN / ISO 4141, DIN / ISO 6722

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review