Christmas Opening Hours and Delivery Dates here
LAPP 7038862 UNITRONIC SENSOR Black Data Cable 5 x 0.25mm² S-LifY11Y

Image Representative of Range

LAPP 7038862 UNITRONIC SENSOR Black Data Cable 5 x 0.25mm² S-LifY11Y

Order Code:

63-5662

Brand: LAPP MPN: 7038862/1 EAN-13: 2050000730290
Qty Unit Price (Ex VAT)
5+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
78 available to back orderBack-order availability date - 13/01/2026

These cables from LAPP are designed for use with UNITRONIC field bus connections.


  • Cable features: Halogen-free
  • Cable Type: UNITRONIC SENSOR S-LifY11Y Sensor lead
  • Colour: Black
  • Cross section 5 x 0.25mm²
  • Insulation (material): Wires: PVC
  • Outer sheath: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 5
  • Outside diameter: 4.9mm
  • Shielded: No
  • Sold per metre: Yes
  • Wire ID code: 1 = brown, 2 = white, 3 = blue, 4 = black, 5 grey
  • Manufacturer's part 7038862

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 5
Conductor Cross Section 5 x 0.25mm²
Insulation Material PVC
Cable Diameter 4.9mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review