LappKabel H05RR-F Black Rubber Cable

LappKabel Brand: LappKabel
<p>This cable from <STRONG>LappKabel</STRONG> is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions. The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. </p>
Description Image Product Buy Qty Pricing (Ex VAT) Cable Diameter Conductor Cross-section Conductor Stranding Insulation Material Colour Length Sold by Metre Standards/Test Marks
LappKabel 1600200 H05RR-F Black Rubber Cable 3 x 1.5mm²
LappKabel 1600200 H05RR-F Black Rubber Cable 3 x 1.5mm²
Standard range
Order code: 63-6625
MPN: 1600200

125 in Stock, despatched in 4 days
1+ £2.25
10.4mm 3 x 1.5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Rubber Black Sold per metre Yes VDE 0282 part 4 / HD 22.4 S3
LappKabel 16002023 H05RR-F Black Rubber Cable 5 x 1.5mm²
LappKabel 16002023 H05RR-F Black Rubber Cable 5 x 1.5mm²
Standard range
Order code: 63-6626
MPN: 16002023/1

224 in Stock, despatched in 4 days
1+ £2.94
12.7mm 5 x 1.5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Rubber Black Sold per metre Yes VDE 0282 part 4 / HD 22.4 S3
LappKabel 1600204 H05RR-F Black Rubber Cable 2 x 1mm² No Earth
LappKabel 1600204 H05RR-F Black Rubber Cable 2 x 1mm² No Earth
Standard range
Order code: 63-6627
MPN: 1600204/1

343 in Stock, despatched in 4 days
5+ £1.12
8mm 2 x 1mm² Finely stranded VDE 0295, class 5 / IEC 60228 Rubber Black Sold per metre Yes VDE 0282 part 4 / HD 22.4 S3
LappKabel 1600207 H05RR-F Black Rubber Cable 3 x 0.75mm²
LappKabel 1600207 H05RR-F Black Rubber Cable 3 x 0.75mm²
Standard range
Order code: 63-6628
MPN: 1600207

299 in Stock, despatched in 4 days
5+ £1.63
8.1mm 3 x 0.75mm² Finely stranded VDE 0295, class 5 / IEC 60228 Rubber Black Sold per metre Yes VDE 0282 part 4 / HD 22.4 S3
LappKabel 1600208 H05RR-F Black Rubber Cable 1 x 1mm²
LappKabel 1600208 H05RR-F Black Rubber Cable 1 x 1mm²
Standard range
Order code: 63-6629
MPN: 1600208/1

484 in Stock, despatched in 4 days
5+ £1.38
8.5mm 3 x 1mm² Finely stranded VDE 0295, class 5 / IEC 60228 Rubber Black Sold per metre Yes VDE 0282 part 4 / HD 22.4 S3
LappKabel 1600209 H05RR-F Black Rubber Cable 3 x 2.5mm²
LappKabel 1600209 H05RR-F Black Rubber Cable 3 x 2.5mm²
Standard range
Order code: 63-6630
MPN: 1600209/1

837 in Stock, despatched in 4 days
1+ £2.87
12.4mm 3 x 2.5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Rubber Black Sold per metre Yes VDE 0282 part 4 / HD 22.4 S3
LappKabel 16002133 H05RR-F Black Rubber Cable 5 x 2.5mm²
LappKabel 16002133 H05RR-F Black Rubber Cable 5 x 2.5mm²
Standard range
Order code: 63-6631
MPN: 16002133/1

369 in Stock, despatched in 4 days
1+ £4.39
15.3mm 5 x 2.5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Rubber Black Sold per metre Yes VDE 0282 part 4 / HD 22.4 S3
LappKabel 1600203 H05RR-F Black Rubber Cable 2 x 0.75mm² No Earth
LappKabel 1600203 H05RR-F Black Rubber Cable 2 x 0.75mm² No Earth
Standard range
Order code: 63-6632
MPN: 1600203

566 in Stock, despatched in 4 days
5+ £1.05
7.4mm 2 x 0.75mm² Finely stranded VDE 0295, class 5 / IEC 60228 Rubber Black Sold per metre Yes VDE 0282 part 4 / HD 22.4 S3
LappKabel 1600205 H05RR-F Black Rubber Cable 2 x 1.5mm² No Earth
LappKabel 1600205 H05RR-F Black Rubber Cable 2 x 1.5mm² No Earth
Standard range
Order code: 63-6633
MPN: 1600205/1

284 in Stock, despatched in 4 days
5+ £1.35
9.8mm 2 x 1.5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Rubber Black Sold per metre Yes VDE 0282 part 4 / HD 22.4 S3
Mftrs. PartNo. of CoresOuter Ø Copper indexWeight
16002003 G 1.5mm 8 - 10.4mm 43.2kg/km 135 kg/km


Trustpilot