Site: Industry
Currency: GBP    
LappKabel 1600208 H05RR-F Black Rubber Cable 1 x 1mm²

Image Representative of Range

LappKabel 1600208 H05RR-F Black Rubber Cable 1 x 1mm²

LappKabel
Standard range
Order Code:

63-6629

Brand: LappKabel MPN: 1600208/1 EAN-13: 2050000194771
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit Ex VAT
Order in multiples of 1
484 in Stock, despatched in 4 days

This cable from LappKabel is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions. The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3. This LappKabel H05RR-F is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions. The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3. This LappKabel H05RR-F is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions. The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3. This LappKabel H05RR-F is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions. The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3.


  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Cold-resistant, Harmonised
  • Cable Type: H05RR-F Connection cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 1mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -25°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.5mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0282 Part 4/HD 22.4 S3
  • Test voltage: 2500V
  • Manufacturer's part 1600208

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding Finely stranded VDE 0295, class 5 / IEC 60228
Insulation Material Rubber
Cable Diameter 8.5mm
Colour Black
Conductor Cross-section 3 x 1mm²
Length Sold per metre
Sold by Metre Yes
Standards/Test Marks VDE 0282 part 4 / HD 22.4 S3

Order Code: 50-6135

MPN: 816745

Toolcraft
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.85 £19.29 £17.16
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
858 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0390

MPN: AV-AWS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+
£20.74 £18.50
77 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0523

MPN: AV-WCS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£19.06 £16.26 £14.67 £13.97
286 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C