Lascar Cold Chain Data Logger, EL-CC-1 Series

Lascar Brand: Lascar
<p>A range of <strong>Lascar Cold Chain Temperature Data Loggers</strong> that come pre-configured for use in your particular application. Just simply press the button to start logging. </p><p>Pressing the button during a logging session, will light up the status LEDs to give a quick indication as to whether the temperature has exceeded an alarm condition at any point. Once your session has been completed, tear open the IP67-rated plastic wallet to reveal the USB connector and plug it in to your PC.</p><p>Use the <strong>FREE EasyLog CC software for Windows</strong> to download and graph the data, and then prime your logger for its next use.
  • No set-up required. One button press-to-start logging
  • Pre-configured with appropriate sample rates and alarm thresholds for each application
  • Reusable with 12+ months battery life
  • Various export options including PDF, Microsoft Excel and JPEG
  • Measures and Records Temperature Using Internal Sensor
  • Stores 32,600 Temperature Readings onto Non-Volatile Internal Memory
  • Non-Replaceable Battery with 12 Months Typical Battery Life
  • LED Indicator Lights, Push Button Start
  • Available in 2 Different Models; Pre-Configured for Chilled or Frozen Goods


Description Image Product Buy Qty Pricing (Ex VAT) Type Calibrated
Lascar EL-CC-1-001 Cold Chain Data Logger for Chilled Goods
Lascar EL-CC-1-001 Cold Chain Data Logger for Chilled Goods
Standard range
Order code: 87-6236
MPN: EL-CC-1-001

30 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £13.90
Data logger No
Lascar EL-CC-1-002 Cold Chain Data Logger for Frozen Goods
Lascar EL-CC-1-002 Cold Chain Data Logger for Frozen Goods
Standard range
Order code: 87-6237
MPN: EL-CC-1-002

8 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £13.90
Data logger No
Mftrs. Part No.EL-CC-1-001EL-CC-1-002
Order code87-623687-6237
TypeChilled GoodsFrozen Goods
Measurement range-30°C to +60°C-30°C to +60°C
Accuracy±0.5°C±0.5°C
Resolution0.1°C0.1°C
High alarm8°C-16°C
Low alarm2°C-20°C
Battery Life12 months12 months
IP RatingIP67IP67
Readings32,60032,600


Trustpilot