Lascar EL-CC-1-001 Cold Chain Data Logger for Chilled Goods

Standard range
Order Code:

87-6236

Brand: Lascar MPN: EL-CC-1-001
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/01/2025


The Lascar EL-CC-1-001 is Cold Chain Temperature Data Logger for Chilled Goods, and is supplied pre-configured for use in your particular application. Just simply press the button to start logging.

Pressing the button during a logging session, will light up the status LEDs to give a quick indication as to whether the temperature has exceeded an alarm condition at any point. Once your session has been completed, tear open the IP67 rated plastic wallet to reveal the USB connector and plug it in to your PC.

Use the FREE EasyLog CC software for Windows to download and graph and the data, and then prime your logger for its next use.


  • No set-up required. One button press-to-start logging
  • Pre-configured with appropriate sample rates and alarm thresholds for each application
  • Reusable with 12+ months battery life
  • Various export options including PDF, Microsoft Excel and JPEG
  • Measures and Records Temperature Using Internal Sensor
  • Stores 32,600 Temperature Readings onto Non-Volatile Internal Memory
  • Non-Replaceable Battery with 12 Months Typical Battery Life
  • LED Indicator Lights, Push Button Start
  • Supplied pre-configured for Chilled Goods
  • Manufacturer's part: Lascar EL-CC-1-001
Type Data logger
Calibrated No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, October 12, 2016 Question by: Rapid Customer | Product code: 87-6236
Q. Hi can this data logger be left in for 1 week in the fridge? at what intervals will does it ready the temperature? will I be able to download weekly or 2 weekly sessions? Please advise?
A. Hi Hina, thank you for your question. The units can be left for 1-2 weeks no problem; these have a battery life of 12 months and the units log every 10 minutes, please see the data sheet for more information.

Reviews


Be the first to submit a review

Trustpilot