Lascar DPM 2AS-BL 3.5 Digit LCD Voltmeter

Order Code:

87-6328

Brand: Lascar MPN: DPM 2AS-BL
Qty Unit Price (Ex VAT)
1+ £32.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/12/2025

This 3.5 digit panel mounting voltmeter has a 200mV measurement range and features LED backlighting and a negative rail generator that allows the meter to measure a signal referenced to its own power supply ground. The housing design enables the meter to be easily snapped into a panel.


  • Suitable for both high and low volume applications
  • Digit height 0.32in
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 14.5mm
Panel Cut-Out Width 32.5mm
Power Supply 5 to 9V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot