Lascar DPM 600 Series 3.5 Digit LCD Panel Meters

Lascar Brand: Lascar
<p>High performance LCD panel meters that have an ultra-low profile. The meters are pin for pin compatible with many existing DPMs. A very low current consumption gives a long battery life and, together with the compact size, makes these meters suitable for portable equipment. The single rail version has a built-in negative rail generator, enabling the meter to measure a signal referenced to its own power supply 0V.</p>
  • Digit height 0.5in
  • Programmable decimal points
  • Auto-polarity
  • Auto-zero
  • User adjustable low battery indication
  • FSR May be altered using resistors
Description Image Product Buy Qty Pricing (Ex VAT) Power Supply Display Format Display Type Meter Function No. of Digits Panel Cut-Out Height Panel Cut-Out Width
Lascar DPM 600 3.5 Digit LCD Voltmeter
Lascar DPM 600 3.5 Digit LCD Voltmeter
Standard range
Order code: 87-6338
MPN: DPM 600

Available to back orderBack-order availability date - 21/03/2025
1+ £39.99
9V Digital LCD Voltmeter 3.5 32mm 62mm
Lascar DPM 600S 3.5 Digit LCD Voltmeter
Lascar DPM 600S 3.5 Digit LCD Voltmeter
Standard range
Order code: 87-6339
MPN: DPM 600S

Available to back orderBack-order availability date - 21/03/2025
1+ £54.39
5V Digital LCD Voltmeter 3.5 32mm 62mm
Accuracy0.05%
Linearity± 1 count
Sample rate3 samples/sec
Temperature stability30ppm/°C
Supply voltage (87-6338)5 to 14V
Supply voltage (87-6339)3.5 to 7V
Dimensions60 x 37.5 x 7.7mm
Operating temperature range0°C to +50°C


Trustpilot