Lascar DPM 600S 3.5 Digit LCD Voltmeter

Standard range
Order Code:

87-6339

Brand: Lascar MPN: DPM 600S
  • Quickly find another product in this range by Power Supply:

    5V 9V
Qty Unit Price (Ex VAT)
1+ £54.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2025

A high performance LCD panel meter that has an ultra-low profile. The meter is pin for pin compatible with many existing DPMs. A very low current consumption gives a long battery life and, together with the compact size, makes this meter suitable for portable equipment. The single rail version has a built-in negative rail generator, enabling the meter to measure a signal referenced to its own power supply 0V.


  • Digit height 0.5in
  • Programmable decimal points
  • Auto-polarity
  • Auto-zero
  • User adjustable low battery indication
  • FSR May be altered using resistors
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 32mm
Panel Cut-Out Width 62mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot