Christmas Opening Hours and Delivery Dates here

Lascar DPM 950 3.5 Digit LCD Voltmeter

Order Code:

87-6348

Brand: Lascar Electronics MPN: DPM 950
Qty Unit Price (Ex VAT)
1+ £48.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

This 3.5 digit LCD panel meter features very low current consumption that gives a long battery life, making it ideal for portable applications. A backlight makes viewing easy in low light conditions. The meter comes with a bezel for simple and elegant panel mounting.


  • Digit height 0.75in
  • IDC Interface
  • Auto-zero
  • Auto-polarity
  • Alarm annunciator
  • FSR May be altered using resistors
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 40mm
Panel Cut-Out Width 72mm
Power Supply 9V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot