Lascar DPM 950S-EB-W 3.5 Digit LCD Voltmeter

Standard range
Order Code:

87-6349

Brand: Lascar MPN: DPM 950S-EB-W
Qty Unit Price (Ex VAT)
1+ £52.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/03/2025

This 3.5 digit LCD panel meter features an enhanced negative display, with white characters on a black LCD background. White LED backlighting ensures excellent readability under all lighting conditions. A negative rail generator enables the meter to measure a signal that is referenced to its own power supply GND. Supplied with a mounting bezel.


  • Digit height 0.75in
  • IDC Interface
  • Auto-zero
  • Auto-polarity
  • Alarm annunciator
  • FSR May be altered using resistors
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 40mm
Panel Cut-Out Width 72mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot