Lascar DPM 950 Series 3.5 Digit LCD Panel Meters

Lascar Brand: Lascar
<p>A collection of 3.5 digit LCD panel meters from the DPM 950 series.<br/><br/> <a href="/search?query=87-6348"><u>87-6348</u></a><br/> This meter features very low current consumption that gives a long battery life, making it ideal for portable applications. A backlight makes viewing easy in low light conditions. The meter comes with a bezel for simple and elegant panel mounting.<br/><br/> <a href="/search?query=87-6349"><u>87-6349</u></a><br/> This meter features an enhanced negative display, with white characters on a black LCD background. White LED backlighting ensures excellent readability under all lighting conditions. A negative rail generator enables the meter to measure a signal that is referenced to its own power supply GND. Supplied with a mounting bezel.<br/><br/> <a href="/search?query=87-6350"><u>87-6350</u></a><br/> This meter features a dual colour backlight with programmable status indication, where a threshold can be set so that a different colour backlight is displayed when the threshold is passed, a function that is ideal for quick and easy status monitoring.</p>
  • Digit height 0.75in
  • IDC Interface
  • Auto-zero
  • Auto-polarity
  • Alarm annunciator
  • FSR May be altered using resistors
Description Image Product Buy Qty Pricing (Ex VAT) Power Supply Display Format Display Type Meter Function No. of Digits Panel Cut-Out Height Panel Cut-Out Width
Lascar DPM 950 3.5 Digit LCD Voltmeter
Lascar DPM 950 3.5 Digit LCD Voltmeter
Standard range
Order code: 87-6348
MPN: DPM 950

Available to back orderBack-order availability date - 17/03/2025
1+ £50.50
9V Digital LCD Voltmeter 3.5 40mm 72mm
Lascar DPM 950S-EB-W 3.5 Digit LCD Voltmeter
Lascar DPM 950S-EB-W 3.5 Digit LCD Voltmeter
Standard range
Order code: 87-6349
MPN: DPM 950S-EB-W

Available to back orderBack-order availability date - 17/03/2025
1+ £52.75
5V Digital LCD Voltmeter 3.5 40mm 72mm
Lascar DPM 950S-FPSI 3.5 Digit LCD Voltmeter Red/Green
Lascar DPM 950S-FPSI 3.5 Digit LCD Voltmeter Red/Green
Standard range
Order code: 87-6350
MPN: DPM 950S-FPSI

Available to back orderBack-order availability date - 17/03/2025
1+ £65.25
5V Digital LCD Voltmeter 3.5 40mm 72mm
Accuracy0.05%
Linearity± 1 count
Sample rate3 samples/sec
Temperature stability100ppm/°C
Supply voltage (87-6348)7.5 to 14V
Supply voltage (87-6349)4.75 to 7.5V
Supply voltage (87-6350)4.5 to 5.5V
Backlight voltage5V
Dimensions76 x 44 x 9.5mm
Operating temperature range0°C to +50°C


Trustpilot