Lascar DPM 950S-FPSI 3.5 Digit LCD Voltmeter Red/Green

Standard range
Order Code:

87-6350

Brand: Lascar MPN: DPM 950S-FPSI
Qty Unit Price (Ex VAT)
1+ £65.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/03/2025

This 3.5 digit LCD panel meter features a dual colour backlight with programmable status indication, where a threshold can be set so that a different colour backlight is displayed when the threshold is passed, a function that is ideal for quick and easy status monitoring.


  • Digit height 0.75in
  • IDC Interface
  • Auto-zero
  • Auto-polarity
  • Alarm annunciator
  • FSR May be altered using resistors
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 40mm
Panel Cut-Out Width 72mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot