Christmas Opening Hours and Delivery Dates here

Lascar DPM 970 3.5 Digit LCD Voltmeter

Order Code:

87-6352

Brand: Lascar Electronics MPN: DPM 970
Qty Unit Price (Ex VAT)
1+ £80.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

A 3.5 digit LCD panel meter that will measure true rms voltage and current. Calibration of the meter is achieved via two multi-turn potentiometers that adjust offset and scale. LED backlighting makes viewing easy in low light conditions. The module is housed in a robust carrier that can be bolted in place or panel mounted, using the bezel provided.


  • Digit height 0.75in
  • Digital hold
  • FSR May be altered using resistors
  • Screw terminals
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 40mm
Panel Cut-Out Width 72mm
Power Supply 9V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot