Christmas Opening Hours and Delivery Dates here

Lascar DTM 995B LCD Thermocouple Indicator

Order Code:

87-6353

Brand: Lascar Electronics MPN: DTM 995B
Qty Unit Price (Ex VAT)
1+ £58.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

This 3.5 digit LCD thermocouple indicator can be used to indicate readings taken by K, J and T-type thermocouples. The meter will record the current value and maximum and minimum values since power-on and the values may be recalled using a connected external push button. Calibration is easily carried out using the two potentiometers located on the rear of the unit. Cold-junction compensation is used to maintain accuracy when the meter is exposed to changes in temperature.


  • Digit height 0.75in
  • LED Backlighting
  • Housed in a robust carrier
  • Supplied with bezel for panel mounting
  • Screw terminals
Display Type LCD
Display Format Digital
Meter Function Thermometer
Number of Digits 3.5
Panel Cut-Out Height 40mm
Panel Cut-Out Width 72mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot