Christmas Opening Hours and Delivery Dates here

Lascar EL-GFX-TC Themocouple Data Logger with Graphic Screen

Order Code:

87-6208

Brand: Lascar MPN: EL-GFX-TC

Discontinued


The Lascar EL-GFX-TC is a K, J & T-type Thermocouple Data Logger with Graphic Screen. This standalone data logger can measure and store more than 250,000 temperature readings from a K, J or T-type thermocouple at a resolution of 0.1°C (0.2°F). It comes supplied with a K-type thermocouple capable of measuring from -80°C to +400°C (-112°F to +752°F).

Your application will determine which probe is most suitable based on temperature range, accuracy, form and price. A wide variety of alternative thermocouples are available for this device.
The user can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and using the free EasyLog softwareData can then be graphed, printed and exported to other applications for detailed analysis.

The data logger features a high contrast dot-matrix LCD and three buttons to navigate through an on-screen menu. This menu provides the user with access to real-time trend analysis, data summaries and the ability to start, stop and restart the data logger without the need to connect the data logger to the host-PC. Users can reset the maximum / minimum reading using the on-screen menu; this introduces an 'event marker' into the data which can later be viewed in the graphing software ('Mark Events' option) and the data file after download.

What's in the Box?
Lascar EL-GFX-TC
K-type; -80°C (-112°F) to +400°C (+752°F)
2x Lithium metal batteries (allows logging for up to 1 year)


  • Compatible with K, J and T-type thermocouples with miniature thermocouple plug connection
  • Stores over 250,000 readings
  • EasyLog software available as a free download
  • Logging rates between 2 seconds and 1 hour
  • Supplied with 1.0m K-type thermocouple with -80°C to +400°C (-112°F to +752°F) measurement range
  • On-screen graphing, and menu options to start, stop, review and restart the logger in the field
  • Immediate, delayed, push-button or temperature triggered start mode
  • Manufacturer's part: Lascar EL-GFX-TC

(available as a free download from www.easylogusb.com).



Type Data logger
Calibrated No

Trustpilot