Lascar EL-USB-CO300 0 to 300ppm Carbon Monoxide USB data logger

Standard range
Order Code:

87-6211

Brand: Lascar MPN: EL-USB-CO300
Qty Unit Price (Ex VAT)
1+ £79.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

The Lascar EL-USB-CO300 is a Carbon Monoxide (CO) Data Logger with USB Interface. It has been designed to measure and store up to 32,510 Carbon Monoxide (CO) readings over a 0 to 300ppm measurement range and -10°C to +40°C (+14 to +104°F) operating temperature range.

The user can easily set up the logging rate and start time, and download the stored data by plugging the data logger into a PC's USB port and running the purpose designed software under 32-bit and 64-bit versions of Windows 7, 8 and 10. The data can then be graphed, printed and exported to other applications.

Data is stored in non-volatile memory and is not lost when the battery is empty. A bright red LED will flash and a buzzer will sound when a preset warning level has been exceeded.

For further details see the FAQ at www.lascarelectronics.com.

What's in the Box?
Lascar EL-USB-CO300
½AA Lithium battery
Wall mount clip


  • 0 to 300ppm CO measurement range
  • Stores up to 32,510 measurements
  • User-programmable warning threshold with bright visual and audible warnings
  • USB interface for set-up and data download
  • Expected sensor life: 4 years
  • Manufacturer's part: Lascar EL-USB-CO300

IMPORTANT SAFETY WARNING: EL-USB-CO is a professional instrument that is designed to measure and record levels of Carbon Monoxide (CO) in the air over a period of time. It takes a sample reading at set intervals for recording / monitoring / analysis purposes. It is not a suitable substitute for a domestic or industrial Carbon Monoxide detector/alarm.



Type Data logger
Calibrated No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot