Lascar EL-USB-TC-LCD Data Logger CAL-T

Order Code:

87-6257

Brand: Lascar MPN: EL-USB-TC-LCD CAL-T
Qty Unit Price (Ex VAT)
1+ £122.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2025

This data logger from Lascar has been designed to interface with either a J, K or T type thermocouple, which is simply connected to the dedicated socket at the base of the unit. The unit is easily set-up by plugging into a PC, via the USB port, where parameters such as mode, logging rate, start time, and any downloads may be done.

The instrument will record over 32,000 readings at a rate of between 1 second and 12 hours and, when downloaded, data can be graphed, printed and exported to other applications via the supplied purpose designed software.
The high contrast LCD can show several different temperature variables. The user can cycle between these using the push button. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to 6 months.

Need more information? Check out the FAQ link here





  • Supplied with traceable calibration certificate
  • High contrast LCD, with four digit temperature display
  • Measures up to 1350°C (K type thermocouple)
  • USB interface for set-up and data download
  • Two user programmable alarm thresholds
  • LED Indication
  • Data stored in non-volatile memory
  • Translucent protective cap
  • Supplied with basic K type thermocouple (0°C to +200°C)
  • Downloadable easy to install and use software
  • Powered by 1x ½AA 3.6V lithium battery (supplied)


Type Data logger

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review