Christmas Opening Hours and Delivery Dates here

Lascar SP 100 3.5 Digit LED Voltmeter

Order Code:

87-6366

Brand: Lascar Electronics MPN: SP 100
Qty Unit Price (Ex VAT)
1+ £23.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

This 3.5 digit panel meter features a bright red LED display that is easy to see in low light conditions. A display blanking facility is provided for those applications requiring low power operation. The meter has a negative rail generator that enables the meter to measure a signal referenced to its own power supply 0V. The design of the housing and the seal give splashpoof protection.


  • Suitable for high and low volume applications
  • Digit height 9.4mm
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • 5V Power supply
  • FSR May be scaled using resistors
  • Connection by DIL pins
Display Type LED
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 21.3mm
Panel Cut-Out Width 34mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot