Christmas Opening Hours and Delivery Dates here

Laserfuchs Red Laser Modules Aluminium Housing Battery Powered

Laserfuchs Brand: Laserfuchs

A range of low cost, fixed focus laser modules that are battery powered and provide a constant illumination from a compact aluminium body. The modules are available in a choice of beam types (line, dot or cross) and all modules have an acrylic lens that helps to produce a sharp beam without the need for rotating polygonal mirrors or motors. The compact size and battery power makes these modules suitable for applications where space and accessibility are an issue.

  • Wavelength 650nm
  • Diode laser technology
  • Acrylic lens
  • Divergence 1mrad
  • Long lifetime >3000h
  • Dimensions Ø15 x 68mm
  • Operating temperature -20°C to +40°C
Powered by 2x LR44 alkaline button cells (included). Click here for suitable cells.
Description Image Product Buy Pricing (Ex VAT) Laser Class Type Operating Distance Operating Voltage Optical Power Divergence Focus Wavelength
Laserfuchs 70107425 Red Class 1 Laser 0.25m 5mW 2.8-4.5VDC 20mA 650nm Wavelength
Laserfuchs 70107425 Red Class 1 Laser 0.25m 5mW 2.8-4.5VDC 20mA 650nm Wavelength
Extended range
Order code: 57-5881
MPN: 70107425

37 available to back orderBack-order availability date - 03/02/2026
1+ £29.24
Price per unit Ex VAT
1 0.25m 2.8 to 4.5V 5mW 650nm
Laserfuchs 70105025 Red Class 1 Laser 1m 5mW 3-4.5VDC 20mA 650nm Wavelength
Laserfuchs 70105025 Red Class 1 Laser 1m 5mW 3-4.5VDC 20mA 650nm Wavelength
Extended range
Order code: 57-5882
MPN: 70105025

14 available to back orderBack-order availability date - 03/02/2026
1+ £28.13
Price per unit Ex VAT
1 1m 3 to 4.5V 5mW 650nm
Laserfuchs 70105643 Red Class 2 Laser 10m 1mW 3-4.5VDC 20mA 650nm Wavelength
Laserfuchs 70105643 Red Class 2 Laser 10m 1mW 3-4.5VDC 20mA 650nm Wavelength
Standard range
Order code: 57-5884
MPN: 70105643

16 in stock, despatched same dayAdditional quantity lead time 6 weeks
1+ £26.80
Price per unit Ex VAT
2 Fixed Focus Laser Module 10m 3 to 4.5V 1mW 1mrad 5000mm 650nm
Laserfuchs 70108552 Red Class 1 Laser 1m 5mW 2.7-4.5VDC 20mA 650nm Wavelength
Laserfuchs 70108552 Red Class 1 Laser 1m 5mW 2.7-4.5VDC 20mA 650nm Wavelength
Extended range
Order code: 57-5885
MPN: 70108552

22 available to back orderBack-order availability date - 03/02/2026
1+ £34.09
Price per unit Ex VAT
1 1m 2.7 to 4.5V 5mW 650nm
Order code57-588157-588257-588457-5885
Wavelength (nm)650650650650
Optical power (mW)5515
Voltage (V)2.8 to 4.53 to 4.53 to 4.52.7 to 4.5
Current (mA)20202020
Laser class1121
Beam shapeLineLineDotCross
Line thickness<1mm @0.25m<1.2mm @1m-<1.2mm @1m
Laser dot size--<4.6mm @5m-
Focus point (mm)250100050001000
Fan angle90°90°-45°
Ø Beam--2.5mm-
Operating distance (m)0.251101


Trustpilot