Laserfuchs 70105643 Red Class 2 Laser 10m 1mW 3-4.5VDC 20mA 650nm Wavelength

Standard range
Order Code:

57-5884

Brand: Laserfuchs MPN: 70105643 EAN-13: 4260129041100
Qty Unit Price (Ex VAT)
1+ £26.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 9 days

This low cost, fixed focus laser module is battery powered and provides a constant illumination from a compact aluminium body. The laser has a dot type beam shape, beam diameter of 2.5mm and an operating distance of 10m. The module has an acrylic lens that helps to produce a sharp beam without the need for rotating polygonal mirrors or motors. The compact size and battery power makes this module suitable for applications where space and accessibility are an issue.


  • Wavelength 650nm
  • Diode laser technology
  • Acrylic lens
  • Laser dot size <4.6mm @5m
  • Focus point 5000mm
  • Divergence 1mrad
  • Long lifetime >3000h
  • Dimensions Ø15 x 68mm
  • Operating temperature -20°C to +40°C
  • Powered by 2x LR44 alkaline button cells (included)

Click here for spare cells.
Type Fixed Focus Laser Module
Divergence 1mrad
Focus 5000mm
Laser Class 2
Operating Distance 10m
Operating Voltage 3 to 4.5V
Optical Power 1mW
Wavelength 650nm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot