Site: Industry
Currency: GBP    
Laserliner 081.120A SuperCross-Laser 2 Cross-Line Lasers

Laserliner 081.120A SuperCross-Laser 2 Cross-Line Lasers

Laserliner
Order Code:

49-3099

Brand: Laserliner MPN: 081.120A EAN-13: 4021563662708
  • Country of Origin:

Discontinued


This SuperCross-Laser 2 from Laserliner is an automatic cross line laser for professional craftsmen. The visible laser lines are suitable outstanding for aligning tiles, stand work, window and doors etc.

Boasting numerous rich featues, such as the automatic adjustment with magnetically absorbed pendulum system and pendulum locking to the transport lock, while the creation of downward gradients permits the additional inclination mode. Additionally, the height-adjustable console means the device can be mounted on tripods or directly on the wall.


  • Auto-adjustment range: 4.5°
  • Display accuracy: 5mm/10m
  • Laser category: 2M
  • Laser wavelength 635nm
  • Tilt function
  • Bend function
  • Automatic self-levelling cross laser
  • Magnetically-damped pendulum system
  • Slope mode feature for setting-out gradients
  • Accoustic and blinking warning if out of self-levelling range
  • Horizontal and or vertical laser line selection
  • Manufacturer's part 081.120A
Type Cross line laser
Range N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C