LaserLiner 082.020A DampMaster Moisture Meter

Order Code:

49-4090

Brand: Laserliner MPN: 082.020A EAN-13: 4021563664962

Discontinued


The DampMaster Moisture Meter from LaserLiner is a professional moisture measuring device for wood and building moisture. A selection of various material groups (wood and building materials) increase the device's measuring accuracy for material specific measurements. All measurement results are displayed at a glance: all relevant information (material, measurement value, bar display, wet-dry indicator, min/max) is visible simultaneously on the large, illuminated LC display.

Also includes a wet-dry indicator: wet-dry evaluation of measurement results provided by bar display, plus quick localisation of moisture: comparison measurements can be made in indicator-mode, revealing increasing or decreasing moisture based on a neutral scale.

Fitted with stable, ergonomic housing with protective rubber casing, making it easier to insert spikes, particularly in hard materials. The automatic/manual temperature compensation corrects falsified measurement results, which would otherwise occur due to differing ambient temperature conditions.

Pack includes: stative adaptor, PowerPack Fast, batteries and carry case


  • Display of measurement value selectable for °C or °F
  • Adjustable LCD illumination
  • Self-test function - reference measurement in protective cap verifies accuracy of measuring device
  • Measuring spikes can be replaced
  • Auto power off
  • Materials: wood, gypsum plaster, aerated concrete, screed, concrete
  • Materials: ± 0.5%
  • Operating temperature 0 – 40°C
  • Max. relative humidity 85%
  • Power supply 3x lithium 3V CR2032 batteries
  • Weight 0.169kg
  • Dimensions 60 x 115 x 30mm (W x H x D)
  • Manufacturer's part 082.020A
Accuracy (Building Materials) ±0.5%
Accuracy (Wood) ±4%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0 - 90%
Measurement Range (Wood) 0 - 90%

Reviews


Be the first to submit a review

Trustpilot