Christmas Opening Hours and Delivery Dates here

Laserliner 083.028A Pocket Box Multimeter Digital CAT II 250 V Auto Range

Order Code:

04-8986

Brand: Laserliner MPN: 083.028A EAN-13: 4021563690053
Qty Unit Price (Ex VAT)
1+ £24.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 13/01/2026

The Laserliner Pocket Box is a handheld digital multimeter designed for CAT II 250 V applications. This versatile tool can measure voltage, current, and frequency, making it ideal for electricians and technicians. Manufactured by Laserliner, it’s perfect for quick and reliable voltage readings and general electrical testing.
Type Handheld multimeter
Display Counts 3.5
A DC reading range (max.) 200mA
AC resistance 10 Mohm
Amperage reading range AC (max.) 200mA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Display Digital
Interfaces none
Measurement type (details) Average
Misc Attribute Pocket Box
Reading category CAT II 250 V
Reading range - resistance 0 - 20 MOHM.
V AC reading range (max.) 250V
Voltage DC reading range (max.) 250V
Voltage metering AC/DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot