Europa Components LB324PSTB 4-pole Steel Isolator 32A
Image Representative of Range

Europa Components LB324PSTB 4-pole Steel Isolator 32A

Standard range
Order Code:

28-4337

Brand: Europa Components MPN: LB324PSTB
Qty Unit Price (Ex VAT)
1+ £32.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2025

A 32A isolator with a 4-pole configuration. The isolator has a rotary switch and metal clad enclosure. Ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 220 x 145 x 90mm
  • Epoxy coated steel enclosure
  • Lid RAL 7032, back box RAL 7043
  • Easy access and switch removal
  • Padlockable for security
  • IP54 Rated
  • All switch ratings at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Rotary switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot