A 2.2µF DC audio grade capacitor constructed with metallised polypropylene film that provides excellent performance. Ideal for applications such as loudspeaker cross over networks in domestic, studio monitoring systems and Hi-Fi.
These LCR components were formerly sold under the AMPOHM brand.
Low dissipation, self-inductance and ESR
Good self-healing properties
Flame retardant plastic case
Sealed with polyurethane resin
Approvals BS, EN, ISO 9001-2008
Capacitance
2.2µF
Dimensions
Ø30 x 190mm
Material
Polypropylene
Operating Temperature
-40 to +85°C
Pitch
N/A
Tolerance
5%
Type
Cylindrical axial
Voltage
630V
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.