Easter opening times here
LCR FSC160V10000PF2.5% 10000pf 160V 2.5% Polystyrene Capacitor

LCR FSC160V10000PF2.5% 10000pf 160V 2.5% Polystyrene Capacitor

LCR
Standard range
Order Code:

12-0546

Brand: LCR MPN: FSC160V10000PF2.5%
Qty Unit Price (Ex VAT)
1+ £1.79
Price per unit Ex VAT
431 in stock, despatched same dayAdditional quantity lead time 5 weeks

A LCR FSC series, axial polystyrene capacitor offering high performance combined with small physical size. Suited for applications like tuned circuits, IF transformers, timing circuits.


Type Axial
Capacitance 10nF
Dimensions Ø15 x 20mm
Material Polystyrene
Operating Temperature -40 to +85°C
Pitch N/A
Tolerance 2.5%
Voltage 160V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C