LeCroy WaveJet 314A 100MHz 4 Channel Oscilloscope

Order Code:

86-3063

Brand: LeCroy MPN: WAVEJET 314A

Discontinued


The 4-channel WaveJet 314A provides a user interface to simplify how you work and shorten debug time. With a big, bright 7.5 inch display, you will see every detail of your waveform. The USB ports provide a quick way to save waveforms, store or print screen captures or connect to a PC. Math and measurement tools help you understand the waveforms and Replay mode allows you to look at a history of what has been captured. Altogether these specs, features and capabilities make the WaveJet 300A the right oscilloscope for your debugging needs.


  • 100MHz bandwidth
  • 4–channels
  • Sample rates up to 1GS/s
  • Long waveform memory
  • 500 kpts/Ch
  • 26 measurement parameters
  • Replay history mode
  • 7.5 inch colour display
  • Multi–language user–interface and help
  • USB Host and device connections for printers, memory sticks and PC remote control
  • Available GPIB and LAN connectivity
  • Included In Standard Configuration:
  • Full remote control through USB
  • Updated ScopeExplorer
  • One Passive Probe per channel
  • Getting Started Manual
  • Quick Reference Guide

Reviews


Be the first to submit a review

Trustpilot