Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruSemi LED Flashing Controller IC

<P>The M34 is a low voltage single output LED flashing controller IC that can drive several LEDs simultaneously (max current 25mA). The IC has an in-built RC oscillator circuit, so requires minimum external components.</P>
  • M34-1 has a flash rate of 1Hz
  • M34-2 has a flash rate of 2Hz
  • The device is designed for a 3V DC supply
  • Housed in a TO-92 package
Order codeMftrs Part No.
82-0030M34-1M34-1
82-0032M34-2M34-2

Trustpilot