Christmas Opening Hours and Delivery Dates here

LED Lenser 9417 P17.2 450lm High End Power LED Flashlight Torch - Black - Box

Order Code:

51-9223

Brand: LED LENSER MPN: 9417 EAN-13: 4029113941709

Discontinued


The 17.2 professional torch is a heavier, longer bodied flashlight that is designed for the rigours of constant, intense use. The torch uses 3x D cells to produce a prodigious light output and over 400m beam length with an operating life of up to 300 hours. A dynamic switch is in place to switch the differing power levels and is well designed so it can be operated by a gloved hand. An advanced speed focusing system allows the torch beam to be adjusted, using just one hand, from a tight focused spot to a well-defined flood.


  • Multifunction with boost power
  • Matt black anti-slip finish
  • Supplied with 360° rotating belt-clip, wrist-strap and batteries
  • Constructed from aircraft-grade aluminium
  • 350lm Luminous flux
  • 40 hours Life
  • 270m Beam distance
  • Powered by 3x D cells
Battery Type / Qty 3 x D
Body Material Aluminium
Lamp Type LED
Light Output 450lm

Trustpilot