Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This 1m heavy duty aluminium extrusion for LED strips from LED Supplies is a high quality extrusion channel with heavy duty walk over design, specifically manufactured for LED strip tape.
Measuring 26mm wide and 26mm high, this low profile extrusion is suitable for LED tape with a width of up to and including 10mm, and can be placed end to end with another 1m piece to make an unlimited distance.
Supplied complete with opal diffuser to spread the light emitted from the LEDs, plus 2 end caps (1 with hole to accept power input cable and 1 with no hole), which can be fixed to the end of the extrusion to help prevent debris, dirt, dust and moisture from harming the electrical components.
Colour | N/A |
---|---|
Dimensions | (W x H) 26 x 26mm |
Length | 1000mm |
Power Consumption | N/A |
Supply Voltage (DC) | N/A |
Type | Hardware |
Viewing Angle | N/A |