Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075106079 Linear Compact Switch 300 4 W 3000 K Warm White

Order Code:

41-1338

Brand: LEDVANCE MPN: 4058075106079
Qty Unit Price (Ex VAT)
1+ £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Linear Compact Switch 300! This energy-efficient 4W LED light offers a cozy 3000K warm white glow, perfect for creating a welcoming atmosphere. Its sleek, linear design fits seamlessly into any environment, while the compact size allows for easy installation in tight spaces.
Type Tube
Colour White
Power 4W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 36mm
Dimensions (L x W x H) 31.3 x 2.8 x 3.6 cm
Energy efficiency rating n.rel.
Height 3.6cm
IP Rating IP20
Length 31.3cm
Light bulb included Yes
Luminous Flux 400lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Protection Class II
Radiation angle 140°
Rating per bulb 4W
Total luminous flux 400lm
Width 2.8cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot