Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075515932 Smart+ Flex Multicolor Extendable 2M RGB + TW RGBTW

Order Code:

41-1488

Brand: LEDVANCE MPN: 4058075515932
Qty Unit Price (Ex VAT)
1+ £34.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Decorative LED strips with WiFi technology. Product advantages: Easy and fast installation. Uses multicoloured and cold or warm white light for maximum flexible light scenes. Areas of application: Living spaces. Indirect lighting.
Type Strip Lighting
Colour RGBW
Power 8.5W
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Dimensions (L x W x H) 2 m x 10 mm x 2.6 mm
Energy efficiency rating n.rel.
Height 2.6mm
IP Rating IP20
Length 2m
Max. temperature 40°C
Min. colour temperature 2000K
Min. temperature -20°C
Protection Class II
Radiation angle 110°
Total luminous flux 550lm
Use Inside
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot