Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075619012 Smart+ Wifi Filament Classic RGBW 30 4.5 W/2700 K E27 WW

Order Code:

41-1547

Brand: LEDVANCE MPN: 4058075619012

Discontinued


Classic piston shape with spiral filament design with WiFi technology. Areas of application: General lighting, residential areas, trade (hotels, bars, boutiques, etc.), Outdoor applications only in suitable lamps.
Type Bulb
Dimmable Yes
Base E-27
Length 105mm
(Ø) 60mm
Circuits 100.000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 60 mm x 105 mm
Energy consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 30W
Factory colour Transparent
Ignition time 0.50s
Light bulbshape Pear shape
Luminous Flux 300lm
Operating Voltage 230V
Power 4.5W
Power Factor 0.50
Product lifespan approx 15.000h
Radiation angle 300°
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 300.00lm

You may also like


Trustpilot