Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075793972 Smart+ Wifi Filament Globe Tunable WH 2200K E27

Order Code:

41-1555

Brand: LEDVANCE MPN: 4058075793972
Qty Unit Price (Ex VAT)
1+ £22.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 12/01/2026

LEDVANCE 4058075793972 Smart+ Wifi Filament Globe, designed for the modern lifestyle. This tunable white globe offers a warm 2200K glow, allowing you to easily adjust the light to create the perfect atmosphere for relaxation or productivity
Type Bulb
Colour Warm white to cool white
Dimmable Yes
Base E-27
Length 138mm
(Ø) 95mm
Circuits 100000
Colour temperature (Kelvin) 2200K
Colour temperature (max.) 5000K
Colour temperature (min.) 2200K
Colour temperature range 2200 - 5000 K
Dim (Ø x H) 95 mm x 95 mm
Energy consumption 8.00 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 60W
Factory colour Gold
Height 95mm
Luminous Flux 650.0000000000000lm
Max. temperature 40°C
Min. temperature -20°C
Operating Voltage 230V
Power 8W
Product lifespan approx 15000h
Radiation angle 320°
Total luminous flux 600lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot