Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075831476 Essentials Floodlights 100W 4000K Cool White

Order Code:

41-1094

Brand: LEDVANCE MPN: 4058075831476

Discontinued


LEDVANCE Essentials Floodlights. Delivering an impressive 100W output, these floodlights provide a brilliant 4000K cool white illumination that enhances visibility and security around your home or business. With a sleek, durable design and weather-resistant features, they are perfect for any environment—be it gardens, driveways, or commercial spaces.
Type Floodlight
IP Rating IP65
Power 100W
Bulb Type LED module
Colour Cool white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 270 x 30 x 222 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 222mm
Length 270mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 10000lm
Width 30mm

Trustpilot