Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LENOX 3132132L Bi-Metal Holesaw 210mm

Standard range
Order Code:  

96-4470

  Copy to clipboard
Brand: LENOX  Copy to clipboard MPN: 3132132L Copy to clipboard EAN-13: 5706915081657
 Report an error
Qty Unit Price (Ex VAT)
1+ £142.72

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The LENOX® Bi-Metal Holesaw features an advanced tooth design that increases cutting life. The large sharp teeth provide fast, efficient cutting in wood. The optimised tooth design also penetrates metal with ease. Increased wall thickness improves durability and minimises tooth loss. The SPEED SLOT® staircase design provides fast and easy plug ejection.

This LENOX® Bi-Metal Holesaw has the following specification:

Diameter: 210mm
Arbor: Standard: 2L, 3L, 6L or 7L; SNAP-BACK™: 2L, 6L


Type Holesaw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot