LENOX T20997EU Tri-Fold® Saw

Order Code:

96-4560

Brand: LENOX MPN: T20997EU EAN-13: 0082472209976
  • RoHS Compliant
  • Country of Origin: China
  • Not for sale to persons under age of 18

Discontinued


The LENOX® Tri-Fold® Saw is a multipurpose saw, designed to cut different materials. It is supplied with 2 blades that cover a wide range of tasks. The saw has a durable aluminium construction that maximises its strength. With a comfortable, rubberised grip that helps to prevent hand fatigue during use.

The saw has a reinforced locking mechanism that securely holds the blade in place, preventing the blade from pulling/falling out during use or when the blade is folded into the handle. It will also accommodate a hacksaw blade, ideal for flush cutting applications or in tight areas where use of a traditional hacksaw wouldn't be possible.

Supplied with 2 blades:

1 x General-purpose Reciprocating Saw Blade 150mm 10/14 TPI
1 x Bi-Metal Drywall Blade 150mm 6 TPI


Type Tri-fold

Reviews


Be the first to submit a review

Trustpilot