Leuze Electronic 50113989 HRTU 420/4NC.2-S-S8 Ultrasonic Proximity Sensor

Order Code:

64-3562

Brand: Leuze Electronic MPN: 50113989

Discontinued


A small ultrasonic scanner with background suppression, in a plastic housing with protection class IP67. The sensor exhibits switching behaviour that is largely independent of the surface properties of the target and there is precise switching point adjustment through a Teach-In facility on the sensor and via cable.


  • Normally closed type
  • Automatically locking teach button
  • LED Indication of switching state and teach status
  • 2 x M3 Attachment holes
  • 4-pin M8 Connector
Operating Voltage 12 to 30V
Range 10 to 200mm
Sound Frequency 380kHz

Reviews


Be the first to submit a review

Trustpilot