Leuze Electronic 50113993 HRTU 412/4NO.2-S-S12 Ultrasonic Proximity Sensor

Order Code:

64-3559

Brand: Leuze Electronic MPN: 50113993

Discontinued


A small ultrasonic scanner with background suppression, in an M12 threaded brass cylindrical housing with protection class IP67. The sensor exhibits switching behaviour that is largely independent of the surface properties of the target and there is precise switching point adjustment through a Teach-In facility on the sensor and via cable.


  • Normally open type
  • Automatically locking teach button
  • LED Indication of switching state and teach status
  • 4-pin M12 Connector
  • Supplied with lock nuts
Operating Voltage 12 to 30V
Range 10 to 200mm
Sound Frequency 380kHz

Reviews


Be the first to submit a review

Trustpilot